4733_4734_4735_4736
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4735

DigiKey Part Number
1528-4735-ND
Manufacturer
Manufacturer Product Number
4735
Description
HOOK-UP 32AWG 30V BLACK 32.81'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
32 AWG Hook-Up Wire Black 30V 32.81' (10.00m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.015" (0.38mm)
Jacket (Insulation) Thickness
-
Length
32.81' (10.00m)
Voltage
30V
Operating Temperature
-80°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.89000¥63.89
Manufacturers Standard Package