1446
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1446

DigiKey Part Number
1528-2005-ND
Manufacturer
Manufacturer Product Number
1446
Description
WIRE WRAP THIN PROTOTYPING & REP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Wrap 30 AWG Blue 656' (200.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Wire Gauge
30 AWG
Conductor Diameter
-
Length
656' (200.0m)
Jacket (Insulation) Diameter
-
Jacket Color
Blue
Ratings
-
Features
-
Operating Temperature
-
Jacket (Insulation) Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.89000¥63.89
Manufacturers Standard Package