36 AWG Hook-Up Wire Solid Red 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFCC-005-100

DigiKey Part Number
5880-TFCC-005-100-ND
Manufacturer
Manufacturer Product Number
TFCC-005-100
Description
INSULATED THERMOCOUPLE WIRE, FIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
36 AWG Hook-Up Wire Solid Red 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.005" (0.13mm)
Packaging
Spool
Jacket (Insulation) Thickness
0.0030" (0.076mm)
Part Status
Active
Length
100.0' (30.5m)
Cable Type
Operating Temperature
0°C ~ 260°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥588.55000¥588.55
Manufacturers Standard Package