
B-155-13 | |
|---|---|
DigiKey Part Number | B-155-13-ND |
Manufacturer | |
Manufacturer Product Number | B-155-13 |
Description | SLDR SLV WIRE-WIRE 0.512/0.594" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.512" (13.00mm), 0.594" (15.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.512" (13.00mm), 0.594" (15.09mm) | |
Length | 1.791" (45.50mm) | |
Color | Clear | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.08000 | ¥54.08 |
| 10 | ¥45.97800 | ¥459.78 |
| 30 | ¥42.54633 | ¥1,276.39 |
| 50 | ¥41.03960 | ¥2,051.98 |
| 100 | ¥39.07980 | ¥3,907.98 |
| 250 | ¥36.63368 | ¥9,158.42 |
| 500 | ¥34.88618 | ¥17,443.09 |
| 1,000 | ¥33.22245 | ¥33,222.45 |
| 2,500 | ¥31.14522 | ¥77,863.05 |





