B-155-09 | ||
---|---|---|
DigiKey Part Number | B-155-09-ND | |
Manufacturer | ||
Manufacturer Product Number | B-155-09 | |
Description | SLDR SLV WIRE-WIRE 0.343/0.362" | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Wire to Wire Solder Sleeve Clear 0.343" (8.71mm), 0.362" (9.19mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.343" (8.71mm), 0.362" (9.19mm) | |
Length | 1.398" (35.52mm) | |
Color | Clear | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.15000 | ¥23.15 |
10 | ¥21.04100 | ¥210.41 |
25 | ¥19.92560 | ¥498.14 |
50 | ¥19.46100 | ¥973.05 |
100 | ¥18.53510 | ¥1,853.51 |
250 | ¥16.31624 | ¥4,079.06 |