Cable Lacing Black Variable 0.094" (2.39mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1-S3-FB-BK1500

DigiKey Part Number
1030-LT1-S3-FB-BK1500-ND
Manufacturer
Manufacturer Product Number
LT1-S3-FB-BK1500
Description
LACING TAPE BLACK 50LB 1500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Lacing Black Variable 0.094" (2.39mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
1500.00' (457.20m)
Manufacturer
Techflex
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
50 lbs (22.68 kg)
Packaging
Spool
Material
Polyamide (PA), Nylon; Wax Finish
Part Status
Active
Color
Black
Wire/Cable Tie Type
Cable Lacing
Shelf Life
60 Months
Length - Approximate
1500'
Shelf Life Start
Date of Manufacture
Bundle Diameter
Variable
Base Product Number
Width
0.094" (2.39mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 310
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥449.94000¥449.94
10¥382.43100¥3,824.31
25¥358.49120¥8,962.28
50¥341.39540¥17,069.77
100¥325.11730¥32,511.73
250¥304.78928¥76,197.32
Manufacturers Standard Package