Cable Lacing Black Variable 0.094" (2.39mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT2-S3-FB-BK1500

DigiKey Part Number
1030-LT2-S3-FB-BK1500-ND
Manufacturer
Manufacturer Product Number
LT2-S3-FB-BK1500
Description
LACING TAPE BLACK 50LB 1500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Lacing Black Variable 0.094" (2.39mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.094" (2.39mm)
Manufacturer
Techflex
Length - Actual
1500.00' (457.20m)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Spool
Tensile Strength
50 lbs (22.68 kg)
Part Status
Active
Material
Polyester, Wax Finish
Wire/Cable Tie Type
Cable Lacing
Color
Black
Length - Approximate
1500'
Base Product Number
Bundle Diameter
Variable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥689.17000¥689.17
10¥585.76200¥5,857.62
25¥549.11280¥13,727.82
50¥522.92920¥26,146.46
100¥498.00190¥49,800.19
Manufacturers Standard Package