


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Values | 106 pcs - 6" (152.4mm) lengths | |
Diameter | 28 ea of 1/16", 24 ea 1/8", 20 ea of 1/4", 14 ea of 1/2", 12 ea of 3/4", 8 ea of 1" | |
Color | Black | |
Shrinkage Ratio | 3 to 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥334.12000 | ¥334.12 |
| 10 | ¥290.20600 | ¥2,902.06 |










