


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Values | 114 pcs - 6" (152.4mm) lengths | |
Diameter | 28 ea of 1/8", 24 ea of 3/16", 20 ea of 1/4", 16 ea of 3/8", 14 ea of 1/2", 12 ea of 3/4" | |
Color | Black | |
Shrinkage Ratio | 3 to 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥430.01000 | ¥430.01 |
| 2 | ¥395.43000 | ¥790.86 |
| 3 | ¥376.53667 | ¥1,129.61 |
| 5 | ¥354.01800 | ¥1,770.09 |
| 7 | ¥339.92571 | ¥2,379.48 |
| 10 | ¥325.60100 | ¥3,256.01 |
| 25 | ¥291.51080 | ¥7,287.77 |
| 50 | ¥284.31120 | ¥14,215.56 |











