
44A0111-22-9-MX | |
|---|---|
DigiKey Part Number | 44A0111-22-9-MX-DS-ND |
Manufacturer | |
Manufacturer Product Number | 44A0111-22-9-MX |
Description | HOOK-UP DL STRND 22AWG WHT FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Dual Wall Wire 19/34 White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.047" (1.19mm) | |
Jacket (Insulation) Thickness | 0.0031" (0.080mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-81044 and MIL-C-27500 | |
Spool Size | 5000.0' (1524.0m) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.90000 | ¥10.90 |
| 5 | ¥9.74600 | ¥48.73 |
| 10 | ¥9.28600 | ¥92.86 |
| 25 | ¥8.71000 | ¥217.75 |
| 50 | ¥8.29240 | ¥414.62 |
| 100 | ¥7.89200 | ¥789.20 |











