
A850498208W03 | |
|---|---|
DigiKey Part Number | 623-A850498208W03-ND |
Manufacturer | |
Manufacturer Product Number | A850498208W03 |
Description | CONN BACKSHELL BANDING SZ8 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.260" (6.60mm) | |
Diameter - Outside | 0.890" (22.60mm) | |
Shell Size - Insert | 8 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥424.78000 | ¥424.78 |
| 10 | ¥361.08500 | ¥3,610.85 |
| 25 | ¥338.48440 | ¥8,462.11 |
| 50 | ¥322.33860 | ¥16,116.93 |
| 100 | ¥306.97060 | ¥30,697.06 |
| 250 | ¥287.77836 | ¥71,944.59 |


