T9GS1L14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T9GS1L14
T9GV1L14-5
T9GV1L14-5
Relay Basics - Another Teaching Moment | DigiKey Electronics

T9GV1L14-5

DigiKey Part Number
PB2362-ND
Manufacturer
Manufacturer Product Number
T9GV1L14-5
Description
RELAY GEN PURPOSE SPST 30A 5V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
T9GV1L14-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
480VAC - Max
Load - Max Switching
14400VA
Coil Current
180 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class B
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
15 ms
Release Time
22 ms
Operating Temperature
-40°C ~ 105°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CQC, cURus, VDE
Relay Type
Grade
-
Coil Resistance
28 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,901
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.34000¥24.34
10¥21.72000¥217.20
30¥20.55200¥616.56
50¥20.03120¥1,001.56
100¥19.34400¥1,934.40
250¥18.47216¥4,618.04
500¥17.83798¥8,918.99
1,000¥17.22528¥17,225.28
5,000¥15.88110¥79,405.50
Manufacturers Standard Package