
OJS-SH-105HEF, 00000 | |
|---|---|
DigiKey Part Number | 41-OJS-SH-105HEF,00000-ND |
Manufacturer | |
Manufacturer Product Number | OJS-SH-105HEF, 00000 |
Description | RELAY GEN PURPOSE SPST 16A 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | OJS-SH-105HEF, 00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 89.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.25 VDC | |
Operate Time | 15 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | CQC, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 56 Ohms | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.95000 | ¥18.95 |
| 10 | ¥16.92300 | ¥169.23 |
| 25 | ¥16.15800 | ¥403.95 |
| 50 | ¥15.60640 | ¥780.32 |
| 100 | ¥15.07100 | ¥1,507.10 |
| 300 | ¥14.26077 | ¥4,278.23 |
| 500 | ¥13.89858 | ¥6,949.29 |
| 1,000 | ¥13.42142 | ¥13,421.42 |
| 5,000 | ¥12.37457 | ¥61,872.85 |











