27E891 | ||
---|---|---|
DigiKey Part Number | PB520-ND | |
Manufacturer | ||
Manufacturer Product Number | 27E891 | |
Description | RELAY SOCKET 8 POSITION DIN RAIL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | KRPA Series | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.38000 | ¥85.38 |
10 | ¥80.03300 | ¥800.33 |
30 | ¥71.13933 | ¥2,134.18 |
50 | ¥67.58420 | ¥3,379.21 |
100 | ¥64.02630 | ¥6,402.63 |
250 | ¥56.91244 | ¥14,228.11 |
500 | ¥53.35550 | ¥26,677.75 |
1,000 | ¥49.79839 | ¥49,798.39 |