KRPA-11DG-12 | ||
---|---|---|
DigiKey Part Number | PB169-ND | |
Manufacturer | ||
Manufacturer Product Number | KRPA-11DG-12 | |
Description | RELAY GEN PURPOSE DPDT 10A 12V | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 100 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, 8 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 120 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥250.04000 | ¥250.04 |
10 | ¥237.51200 | ¥2,375.12 |
25 | ¥225.01200 | ¥5,625.30 |
50 | ¥212.51160 | ¥10,625.58 |
100 | ¥200.01130 | ¥20,001.13 |
250 | ¥187.51072 | ¥46,877.68 |
450 | ¥175.01000 | ¥78,754.50 |