27E122 | ||
---|---|---|
DigiKey Part Number | PB177-ND | |
Manufacturer | ||
Manufacturer Product Number | 27E122 | |
Description | RELAY SOCKET 8 POS CHASSIS MOUNT | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
For Use With/Related Products | KRPA Series | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.79000 | ¥96.79 |
10 | ¥86.06700 | ¥860.67 |
25 | ¥81.76200 | ¥2,044.05 |
50 | ¥77.45840 | ¥3,872.92 |
100 | ¥73.15510 | ¥7,315.51 |
250 | ¥66.70060 | ¥16,675.15 |
450 | ¥62.39724 | ¥28,078.76 |
950 | ¥59.16978 | ¥56,211.29 |