KRPA-11AG-12 | ||
---|---|---|
DigiKey Part Number | PB628-ND | |
Manufacturer | ||
Manufacturer Product Number | KRPA-11AG-12 | |
Description | RELAY GEN PURPOSE DPDT 10A 12V | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VAC Coil Socketable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 168 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, 8 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 10.2 VAC | |
Must Release Voltage | - | |
Operating Temperature | -45°C ~ 55°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 24 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥707.62127 | ¥106,143.19 |