12VAC Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
144 In Stock | 1 : ¥131.37000 Bulk | Bulk | Active | Socketable | 12VAC | 3PDT (3 Form C) | 10 A | 240VAC - Max | 2400VA | 230 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | Class B | 10.2 VAC | - | 15 ms | 10 ms | -45°C ~ 45°C | Silver Cadmium Oxide (AgCdO) | CSA, UR | General Purpose | - | - | |||
184 In Stock | 1 : ¥236.28000 Bulk | Bulk | Active | Chassis Mount | 12VAC | DPDT (2 Form C) | 30 A | 600VAC - Max | 18000VA | 333 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 9.6 VAC | 1.2 VAC | 15 ms | 15 ms | -55°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
152 In Stock | 1 : ¥264.25000 Tray | Tray | Active | Socketable | 12VAC | DPDT (2 Form C) | 15 A | 120VAC - Nom | - | 100 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | Class B | 10.2 VAC | 1.2 VAC | 13 ms | 10 ms | -45°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CSA, UR | General Purpose | - | - | |||
245 In Stock | 1 : ¥97.94000 Bulk | Bulk | Active | Socketable | 12VAC | 4PDT (4 Form C) | 6 A | 240VAC - Max | 1440VA | 250 mA | Non Latching | Mechanical Indicator, Test Button | Plug In, Quick Connect - 0.110" (2.8mm) | - | Class F | 9.6 VAC | 3.6 VAC | - | - | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
223 In Stock | 1 : ¥115.55000 Tray | Tray | Active | Through Hole | 12VAC | DPDT (2 Form C) | 4 A | 380VAC, 125VDC - Max | 1520VA, 500W | 75 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9.6 VAC | 3.6 VAC | 15 ms | 10 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
215 In Stock | 1 : ¥192.31000 Bulk | Bulk | Active | Socketable | 12VAC | 4PDT (4 Form C) | 3 A | 240VAC - Nom | - | 100 mA | Non Latching | - | Plug In | - | Class B | 10.2 VAC | - | 13 ms | 6 ms | -45°C ~ 70°C | Silver (Ag) | CSA, UR | General Purpose | - | - | |||
150 In Stock | 1 : ¥237.17000 Tray | Tray | Active | Socketable | 12VAC | DPDT (2 Form C) | 5 A | 240VAC - Max | 1200VA | 168 mA | Non Latching | - | Plug In, 8 Pin (Octal) | - | Class B | 10.2 VAC | - | - | - | -45°C ~ 55°C | Silver (Ag) | CSA, UR | General Purpose | - | - | |||
150 In Stock | 1 : ¥247.09000 Bulk | Bulk | Active | Chassis Mount | 12VAC | 3PDT (3 Form C) | 10 A | 240VAC - Max | 2400VA | 230 mA | Non Latching | - | Quick Connect - 0.187" (4.7mm) | - | Class B | 10.2 VAC | - | 15 ms | 10 ms | -45°C ~ 45°C | Silver Cadmium Oxide (AgCdO) | CSA, UR | General Purpose | - | - | |||
124 In Stock | 1 : ¥91.04000 Bulk | Bulk | Active | Socketable | 12VAC | 4PDT (4 Form C) | 6 A | 250VAC, 220VDC - Max | 1500VA, 1320W | 260.9 mA | Non Latching | Mechanical Indicator | Plug In, Quick Connect - 0.110" (2.8mm) | - | - | 9.6 VAC | 3.6 VAC | 20 ms | 20 ms | -55°C ~ 70°C | Silver (Ag), Gold (Au) | CE, CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 240 : ¥177.22108 Bulk | Bulk | Active | Chassis Mount | 12VAC | DPDT (2 Form C) | 30 A | 600VAC - Max | 18000VA | 333 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 9.6 VAC | 1.2 VAC | 15 ms | 15 ms | -55°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
0 In Stock | 150 : ¥707.62127 Tray | Tray | Obsolete | Socketable | 12VAC | DPDT (2 Form C) | 10 A | 240VAC - Max | 2400VA | 168 mA | Non Latching | - | Plug In, 8 Pin (Octal) | - | Class B | 10.2 VAC | - | - | - | -45°C ~ 55°C | Silver Cadmium Oxide (AgCdO) | CSA, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 150 : ¥341.71607 Bulk | Bulk | Active | Socketable | 12VAC | 3PDT (3 Form C) | 15 A | 277VAC - Max | 4155VA | 230 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | Class B | 10.2 VAC | - | 15 ms | 10 ms | -45°C ~ 45°C | Silver Cadmium Oxide (AgCdO) | CSA, UR | General Purpose | - | - | |||
0 In Stock | 20 : ¥701.84400 Bulk | Bulk | Obsolete | Chassis Mount | 12VAC | SPDT (1 Form C) | 25 A | 600VAC, 125VDC - Nom | - | 820 mA | Non Latching | - | Screw Terminal | - | Class B | 10.2 VAC | 1.2 VAC | 40 ms | 20 ms | -55°C ~ 45°C | Silver (Ag) | CSA, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 350 : ¥570.77229 Bulk | Bulk | Active | Socketable | 12VAC | 4PDT (4 Form C) | 5 A | 240VAC - Nom | - | 100 mA | Non Latching | Test Button | Plug In | - | Class B | 10.2 VAC | - | 13 ms | 6 ms | -45°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CSA, UR | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | 12VAC | 3PDT (3 Form C) | 10 A | 240VAC - Nom | - | 168 mA | Non Latching | - | Solder Lug | - | Class B | 10.2 VAC | - | - | - | -45°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CSA, UR | General Purpose | - | - | |||
9 In Stock 48 Factory | 1 : ¥99.10000 Bulk | Bulk | Active | Socketable | 12VAC | SPDT (1 Form C) | 15 A | 250VAC, 125VDC - Max | 3750VA, 1875W | 91 mA | Non Latching | - | Plug In | - | - | 9.6 VAC | 3.6 VAC | 25 ms | 25 ms | -25°C ~ 55°C | Silver Alloy | CE, CSA, TUV, UR | General Purpose | - | - | |||
10 In Stock | 1 : ¥114.30000 Bulk | Bulk | Active | Chassis Mount | 12VAC | DPDT (2 Form C) | 10 A | 250VAC, 125VDC - Max | 2500VA, 1250W | 91 mA | Non Latching | - | Plug In | - | - | 9.6 VAC | 3.6 VAC | 25 ms | 25 ms | -25°C ~ 55°C | Silver Alloy | CE, CSA, TUV, UR | General Purpose | - | - | |||
20 In Stock | 1 : ¥148.26000 Bulk | Bulk | Active | Socketable | 12VAC | 4PDT (4 Form C) | 10 A | 250VAC, 125VDC - Max | 2500VA, 1250W | 170 mA | Non Latching | - | Plug In | - | - | 9.6 VAC | 3.6 VAC | 25 ms | 25 ms | -25°C ~ 40°C | Silver Alloy | CE, CSA, TUV, UR | General Purpose | - | - | |||
12 In Stock | 1 : ¥186.59000 Bulk | Bulk | Active | Socketable | 12VAC | 3PDT (3 Form C) | 10 A | 240VAC, 30VDC - Max | 2400VA, 300W | 210 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 9.6 VAC | 3.6 VAC | 25 ms | 25 ms | -25°C ~ 40°C | Silver (Ag) | CE, CSA, cURus, TUV | General Purpose | - | - | |||
8 In Stock | 1 : ¥211.52000 Bulk | Bulk | Active | Chassis Mount | 12VAC | SPST-NO (1 Form A) | 30 A | 277VAC, 30VDC - Max | 8310VA, 900W | 138 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | - | 8.4 VAC | 1.8 VAC | 30 ms | 30 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
11 In Stock | 1 : ¥234.49000 Bulk | Bulk | Active | Socketable | 12VAC | 3PDT (3 Form C) | 10 A | 240VAC, 30VDC - Max | 2400VA, 300W | 210 mA | Non Latching | - | Plug In, 11 Pin (Octal) | - | - | 9.6 VAC | 3.6 VAC | 25 ms | 25 ms | -25°C ~ 40°C | Silver (Ag) | CE, CSA, cURus, TUV | General Purpose | - | - | |||
84 In Stock | 1 : ¥263.62000 Bulk | Bulk | Active | Chassis Mount | 12VAC | DPST-NO (2 Form A) | 30 A | 600VAC - Max | 18000VA | 333 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 9.6 VAC | 1.2 VAC | 15 ms | 15 ms | -55°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
6 In Stock | 1 : ¥264.96000 Bulk | Bulk | Active | Socketable | 12VAC | 3PDT (3 Form C) | 10 A | 240VAC, 30VDC - Max | 2400VA, 300W | 210 mA | Non Latching | Lighted Indicator | Plug In, 11 Pin (Octal) | - | - | 9.6 VAC | 3.6 VAC | 25 ms | 25 ms | -25°C ~ 40°C | Silver (Ag) | CE, CSA, cURus, TUV | General Purpose | - | - | |||
31 In Stock | 1 : ¥104.73000 Tray | Tray | Active | Through Hole | 12VAC | DPDT (2 Form C) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 75 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 9.6 VAC | 3.6 VAC | 15 ms | 10 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
44 In Stock | 1 : ¥137.98000 Bulk | Bulk | Active | Socketable | 12VAC | 3PDT (3 Form C) | 10 A | 240VAC, 30VDC - Max | 2400VA, 300W | 210 mA | Non Latching | Lighted Indicator | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 9.6 VAC | 3.6 VAC | 25 ms | 25 ms | -25°C ~ 40°C | Silver (Ag) | CE, CSA, cURus, TUV | General Purpose | - | - |