27E123 | ||
---|---|---|
DigiKey Part Number | PB178-ND | |
Manufacturer | ||
Manufacturer Product Number | 27E123 | |
Description | RELAY SOCKET 11 POS CHASSIS MT | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
For Use With/Related Products | KRPA Series | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.05000 | ¥107.05 |
10 | ¥95.18700 | ¥951.87 |
25 | ¥90.42760 | ¥2,260.69 |
50 | ¥85.66780 | ¥4,283.39 |
100 | ¥80.90800 | ¥8,090.80 |
250 | ¥73.76888 | ¥18,442.22 |
450 | ¥69.00960 | ¥31,054.32 |
950 | ¥65.44017 | ¥62,168.16 |