KRPA-14DG-24 | ||
---|---|---|
DigiKey Part Number | PB174-ND | |
Manufacturer | ||
Manufacturer Product Number | KRPA-14DG-24 | |
Description | RELAY GEN PURPOSE 3PDT 10A 24V | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VDC Coil Socketable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 51 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, 11 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 472 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥280.69000 | ¥280.69 |
10 | ¥266.66300 | ¥2,666.63 |
25 | ¥252.63240 | ¥6,315.81 |
50 | ¥238.59700 | ¥11,929.85 |
100 | ¥224.56140 | ¥22,456.14 |
250 | ¥210.52628 | ¥52,631.57 |
450 | ¥196.49116 | ¥88,421.02 |