27E892 | ||
---|---|---|
DigiKey Part Number | PB521-ND | |
Manufacturer | ||
Manufacturer Product Number | 27E892 | |
Description | RELAY SOCKET 11 POS DIN RAIL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | KRPA Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.54000 | ¥111.54 |
10 | ¥99.18400 | ¥991.84 |
30 | ¥94.22200 | ¥2,826.66 |
40 | ¥89.26350 | ¥3,570.54 |
80 | ¥84.30438 | ¥6,744.35 |
230 | ¥76.86587 | ¥17,679.15 |
440 | ¥71.90677 | ¥31,638.98 |
950 | ¥68.18755 | ¥64,778.17 |