PF113A-E | ||
---|---|---|
DigiKey Part Number | Z806-ND | |
Manufacturer | ||
Manufacturer Product Number | PF113A-E | |
Description | RELAY SOCKET 11 POS DIN RAIL | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket DIN Rail | |
Datasheet | Datasheet | |
EDA/CAD Models | PF113A-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | MK Series, 3PDT | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MK Series |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
CAD Models | PF113A-E Models |
HTML Datasheet | MK Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.88000 | ¥87.88 |
10 | ¥82.35900 | ¥823.59 |
300 | ¥58.56840 | ¥17,570.52 |
1,200 | ¥51.24726 | ¥61,496.71 |
Attribute | Description |
---|---|
Other Names | Z806 PF113AE |
Standard Package | 50 |