Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109 In Stock | 1 : ¥248.97000 Tray | Tray | Active | Socketable | 24VDC | 3PDT (3 Form C) | 10 A | 240VAC - Max | 2400VA | 51 mA | Non Latching | Lighted Indicator | Plug In, 11 Pin (Octal) | - | Class B | 18 VDC | - | -45°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CSA, UR | General Purpose | - | - | |||
170 In Stock | 1 : ¥197.32000 Tray | Tray | Active | Socketable | 12VDC | 3PDT (3 Form C) | 10 A | 240VAC - Max | 2400VA | 100 mA | Non Latching | - | Plug In, 11 Pin (Octal) | - | Class B | 9 VDC | - | -45°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CSA, UR | General Purpose | - | - | |||
141 In Stock | 1 : ¥276.40000 Tray | Tray | Active | Socketable | 24VAC | 3PDT (3 Form C) | 10 A | 240VAC - Max | 2400VA | 84 mA | Non Latching | - | Plug In, 11 Pin (Octal) | - | Class B | 20.4 VAC | - | -45°C ~ 55°C | Silver Cadmium Oxide (AgCdO) | CSA, UR | General Purpose | - | - | |||
146 In Stock | 1 : ¥276.40000 Tray | Tray | Active | Socketable | 24VAC | 3PDT (3 Form C) | 5 A | 240VAC - Max | 1200VA | 84 mA | Non Latching | - | Plug In, 11 Pin (Octal) | - | Class B | 20.4 VAC | - | -45°C ~ 55°C | Silver (Ag) | CSA, UR | General Purpose | - | - | |||
88 In Stock | 1 : ¥212.15000 Tray | Tray | Active | Socketable | 24VDC | 3PDT (3 Form C) | 5 A | 240VAC - Max | 1200VA | 51 mA | Non Latching | - | Plug In, 11 Pin (Octal) | - | Class B | 18 VDC | - | -45°C ~ 70°C | Silver (Ag) | CSA, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥280.69000 Tray | Tray | Active | Socketable | 24VDC | 3PDT (3 Form C) | 10 A | 240VAC - Max | 2400VA | 51 mA | Non Latching | - | Plug In, 11 Pin (Octal) | - | Class B | 18 VDC | - | -45°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CSA, UR | General Purpose | - | - | |||
4 In Stock | 1 : ¥410.72000 Bulk | Bulk | Obsolete | Socketable | 12VAC | 3PDT (3 Form C) | 10 A | 240VAC - Max | 2400VA | 168 mA | Non Latching | Lighted Indicator | Plug In, 11 Pin (Octal) | - | Class B | 10.2 VAC | - | -45°C ~ 55°C | Silver Cadmium Oxide (AgCdO) | CSA, UR | General Purpose | - | - |