MS580330BA01-00 | ||
---|---|---|
DigiKey Part Number | 223-1627-5-ND | |
Manufacturer | ||
Manufacturer Product Number | MS580330BA01-00 | |
Description | SENSOR 435.1PSIA 24BIT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Pressure Sensor 435.1PSI (3000kPa) Absolute 24 b 8-SMD Module | |
Datasheet | Datasheet | |
EDA/CAD Models | MS580330BA01-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 435.1PSI (3000kPa) | |
Output Type | I2C, SPI | |
Output | 24 b | |
Accuracy | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 435.11PSI (3000kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥272.80000 | ¥272.80 |