RV-8803-C7-32.768KHZ-3PPM-TA-QA | ||
---|---|---|
DigiKey Part Number | 2195-RV-8803-C7-32.768KHZ-3PPM-TA-QATR-ND - Tape & Reel (TR) 2195-RV-8803-C7-32.768KHZ-3PPM-TA-QACT-ND - Cut Tape (CT) 2195-RV-8803-C7-32.768KHZ-3PPM-TA-QADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RV-8803-C7-32.768KHZ-3PPM-TA-QA | |
Description | IC RTC CLK/CALENDAR I2C 8SON | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 1B I2C, 2-Wire Serial 8-WCDFN | |
Datasheet | Datasheet | |
EDA/CAD Models | RV-8803-C7-32.768KHZ-3PPM-TA-QA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Crystal AG | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, External Event Interrupt, Leap Year, Programmable Clock Output, RAM, Timer | |
Memory Size | 1B | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.5V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.35µA @ 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 8-WCDFN | |
Supplier Device Package | 8-SON (3.2x1.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.96000 | ¥29.96 |
10 | ¥26.93500 | ¥269.35 |
25 | ¥25.46520 | ¥636.63 |
100 | ¥22.07000 | ¥2,207.00 |
250 | ¥20.93812 | ¥5,234.53 |
500 | ¥18.78758 | ¥9,393.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.84494 | ¥15,844.94 |
2,000 | ¥15.05270 | ¥30,105.40 |
5,000 | ¥14.48681 | ¥72,434.05 |