325412000-00 | ||
---|---|---|
DigiKey Part Number | 223-1414-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 325412000-00 | |
Description | SENSOR 174.05PSIA .15V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Pressure Sensor 174.05PSI (1200kPa) Absolute 0 mV ~ 150 mV (5V) 8-SMD Module | |
Datasheet | Datasheet | |
EDA/CAD Models | 325412000-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 174.05PSI (1200kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 150 mV (5V) | |
Accuracy | ±0.15% | |
Voltage - Supply | 20V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 435.11PSI (3000kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.87000 | ¥179.87 |
10 | ¥149.88600 | ¥1,498.86 |
25 | ¥132.75840 | ¥3,318.96 |
80 | ¥128.47625 | ¥10,278.10 |
560 | ¥119.91086 | ¥67,150.08 |