NBPLANN150PAUNV | ||
---|---|---|
DigiKey Part Number | 480-5541-ND | |
Manufacturer | ||
Manufacturer Product Number | NBPLANN150PAUNV | |
Description | SENSOR 150PSIA 0.11" .13V | |
Customer Reference | ||
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Absolute Male - 0.11" (2.74mm) Tube 0 mV ~ 130 mV (5V) 6-SMD, No Lead, Top Port | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 150PSI (1034.21kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 130 mV (5V) | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.8V ~ 12V | |
Port Size | Male - 0.11" (2.74mm) Tube | |
Port Style | Barbed | |
Features | - | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 240PSI (1654.74kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead, Top Port | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.81000 | ¥216.81 |
10 | ¥180.64700 | ¥1,806.47 |
25 | ¥160.00360 | ¥4,000.09 |
100 | ¥154.84310 | ¥15,484.31 |
500 | ¥144.51982 | ¥72,259.91 |