NPP-301A-700A | ||
---|---|---|
DigiKey Part Number | 235-1287-ND | |
Manufacturer | Amphenol NovaSensor | |
Manufacturer Product Number | NPP-301A-700A | |
Description | SENSOR 100PSIA .06V | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Absolute 0 mV ~ 60 mV (3V) 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol NovaSensor | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 60 mV (3V) | |
Accuracy | ±0.2% | |
Voltage - Supply | 3V ~ 10V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | Gull Wing | |
Maximum Pressure | 300PSI (2068.43kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.21000 | ¥80.21 |
10 | ¥64.18100 | ¥641.81 |
25 | ¥59.36680 | ¥1,484.17 |
100 | ¥51.34370 | ¥5,134.37 |
500 | ¥48.13452 | ¥24,067.26 |
1,000 | ¥44.92557 | ¥44,925.57 |