Pressure Sensors, Transducers

Results: 12
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Operating Pressure
15PSI (103.42kPa)30PSI (206.84kPa)100PSI (689.48kPa)
Port Size
-Male - 0.08" (2.04mm) Tube, Dual
Port Style
BarblessNo Port
Maximum Pressure
45PSI (310.26kPa)90PSI (620.53kPa)300PSI (2068.43kPa)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
7,295
In Stock
1 : ¥84.59000
Cut Tape (CT)
2,000 : ¥47.36829
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountAbsolute30PSI (206.84kPa)Wheatstone Bridge0 mV ~ 60 mV (3V)±0.2%3V ~ 10V-No Port-Gull Wing90PSI (620.53kPa)-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)-
1,732
In Stock
1 : ¥79.35000
Cut Tape (CT)
2,000 : ¥47.54579
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountAbsolute15PSI (103.42kPa)Wheatstone Bridge0 mV ~ 60 mV (3V)±0.2%3V ~ 10V-No Port-Gull Wing45PSI (310.26kPa)-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)-
NPC-1220 Series Dual Port
NPP-301B-700AT
SENSOR 100PSIA 0.08" .06V
Amphenol NovaSensor
990
In Stock
1 : ¥79.35000
Cut Tape (CT)
1,500 : ¥47.54580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountAbsolute100PSI (689.48kPa)Wheatstone Bridge0 mV ~ 60 mV (3V)±0.2%3V ~ 10VMale - 0.08" (2.04mm) Tube, DualBarbless-Gull Wing300PSI (2068.43kPa)-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)-
875
In Stock
1 : ¥79.43000
Tube
Tube
ActiveBoard MountAbsolute100PSI (689.48kPa)Wheatstone Bridge0 mV ~ 60 mV (3V)±0.2%3V ~ 10V-No Port-Gull Wing300PSI (2068.43kPa)-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)-
965
In Stock
1 : ¥82.76000
Cut Tape (CT)
2,000 : ¥47.54579
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountAbsolute100PSI (689.48kPa)Wheatstone Bridge0 mV ~ 60 mV (3V)±0.2%3V ~ 10V-No Port-Gull Wing300PSI (2068.43kPa)-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)-
2,897
In Stock
1 : ¥49.51000
Tube
Tube
ActiveBoard MountAbsolute30PSI (206.84kPa)Wheatstone Bridge0 mV ~ 60 mV (3V)±0.2%3V ~ 10V-No Port-Gull Wing90PSI (620.53kPa)-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)-
NPC-1220 Series Dual Port
NPP-301B-100A
SENSOR 15PSIA 0.08" .06V
Amphenol NovaSensor
625
In Stock
1 : ¥98.37000
Tube
Tube
ActiveBoard MountAbsolute15PSI (103.42kPa)Wheatstone Bridge0 mV ~ 60 mV (3V)±0.2%3V ~ 10VMale - 0.08" (2.04mm) Tube, DualBarbless-Gull Wing45PSI (310.26kPa)-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)-
115
In Stock
1 : ¥98.13000
Tube
Tube
ActiveBoard MountAbsolute15PSI (103.42kPa)Wheatstone Bridge0 mV ~ 60 mV (3V)±0.2%3V ~ 10V-No Port-Gull Wing45PSI (310.26kPa)-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)-
8-SOIC
NPP-301B-100AT
SENSOR 15PSIA 0.08" .06V
Amphenol NovaSensor
0
In Stock
Active
Tape & Reel (TR)
ActiveBoard MountAbsolute15PSI (103.42kPa)Wheatstone Bridge0 mV ~ 60 mV (3V)±0.2%3V ~ 10VMale - 0.08" (2.04mm) Tube, DualBarbless-Gull Wing45PSI (310.26kPa)-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)-
8-SOIC
NPP-301B-200A
SENSOR 30PSIA 0.08" .06V
Amphenol NovaSensor
0
In Stock
Active
Tube
ActiveBoard MountAbsolute30PSI (206.84kPa)Wheatstone Bridge0 mV ~ 60 mV (3V)±0.2%3V ~ 10VMale - 0.08" (2.04mm) Tube, DualBarbless-Gull Wing90PSI (620.53kPa)-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)-
8-SOIC
NPP-301B-200AT
SENSOR 30PSIA 0.08" .06V
Amphenol NovaSensor
0
In Stock
Active
Tape & Reel (TR)
ActiveBoard MountAbsolute30PSI (206.84kPa)Wheatstone Bridge0 mV ~ 60 mV (3V)±0.2%3V ~ 10VMale - 0.08" (2.04mm) Tube, DualBarbless-Gull Wing90PSI (620.53kPa)-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)-
8-SOIC
NPP-301B-700A
SENSOR 100PSIA 0.08" .06V
Amphenol NovaSensor
0
In Stock
Active
Tube
ActiveBoard MountAbsolute100PSI (689.48kPa)Wheatstone Bridge0 mV ~ 60 mV (3V)±0.2%3V ~ 10VMale - 0.08" (2.04mm) Tube, DualBarbless-Gull Wing300PSI (2068.43kPa)-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)-
Showing
of 12

Pressure Sensors, Transducers


Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa).