MS580314BA01-50 | ||
---|---|---|
DigiKey Part Number | 223-MS580314BA01-50-ND | |
Manufacturer | ||
Manufacturer Product Number | MS580314BA01-50 | |
Description | SENSOR 203PSIA 24BIT 8SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Pressure Sensor 203PSI (1400kPa) Absolute 24 b 8-SMD Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 203PSI (1400kPa) | |
Output Type | I2C, SPI | |
Output | 24 b | |
Accuracy | ±0.580PSI (±4kPa) | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 435.11PSI (3000kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | 8-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥178.81037 | ¥178,810.37 |