MS560702BA03-50 | ||
---|---|---|
DigiKey Part Number | 223-1198-2-ND - Tape & Reel (TR) 223-1198-1-ND - Cut Tape (CT) 223-1198-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MS560702BA03-50 | |
Description | SENSOR 17.4PSIA 24BIT 8SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Pressure Sensor 0.15PSI ~ 17.4PSI (1kPa ~ 120kPa) Absolute 24 b 8-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | MS560702BA03-50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 0.15PSI ~ 17.4PSI (1kPa ~ 120kPa) | |
Output Type | I2C, SPI | |
Output | 24 b | |
Accuracy | ±0.022PSI (±0.15kPa) | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 87.02PSI (600kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.15000 | ¥89.15 |
10 | ¥71.30600 | ¥713.06 |
25 | ¥65.95720 | ¥1,648.93 |
100 | ¥57.04510 | ¥5,704.51 |
500 | ¥53.47980 | ¥26,739.90 |
1,000 | ¥49.91447 | ¥49,914.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,600 | ¥49.02314 | ¥176,483.30 |