LI0402C221R-10 | ||
---|---|---|
DigiKey Part Number | 240-2554-2-ND - Tape & Reel (TR) 240-2554-1-ND - Cut Tape (CT) 240-2554-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LI0402C221R-10 | |
Description | FERRITE BEAD 220 OHM 0402 1LN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 220 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 350mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | LI0402C221R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.040" L x 0.020" W (1.01mm x 0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.60000 | ¥1.60 |
10 | ¥1.28000 | ¥12.80 |
25 | ¥1.05760 | ¥26.44 |
50 | ¥0.91280 | ¥45.64 |
100 | ¥0.82100 | ¥82.10 |
250 | ¥0.69312 | ¥173.28 |
500 | ¥0.62022 | ¥310.11 |
1,000 | ¥0.52903 | ¥529.03 |
5,000 | ¥0.49252 | ¥2,462.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.46881 | ¥4,688.10 |
20,000 | ¥0.45604 | ¥9,120.80 |