BLM15HG601SH1D | ||
---|---|---|
DigiKey Part Number | 490-BLM15HG601SH1DTR-ND - Tape & Reel (TR) 490-BLM15HG601SH1DCT-ND - Cut Tape (CT) 490-BLM15HG601SH1DDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BLM15HG601SH1D | |
Description | FERRITE BEAD 600 OHM 0402 1LN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 700mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | BLM15HG601SH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.28000 | ¥1.28 |
10 | ¥1.05400 | ¥10.54 |
25 | ¥0.82280 | ¥20.57 |
50 | ¥0.68000 | ¥34.00 |
100 | ¥0.58650 | ¥58.65 |
250 | ¥0.46920 | ¥117.30 |
500 | ¥0.42228 | ¥211.14 |
1,000 | ¥0.35199 | ¥351.99 |
5,000 | ¥0.32850 | ¥1,642.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.31676 | ¥3,167.60 |
20,000 | ¥0.30151 | ¥6,030.20 |
30,000 | ¥0.29330 | ¥8,799.00 |