BUK9M53-60EX | |
---|---|
DigiKey Part Number | 1727-2583-2-ND - Tape & Reel (TR) 1727-2583-1-ND - Cut Tape (CT) 1727-2583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9M53-60EX |
Description | MOSFET N-CH 60V 17A LFPAK33 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 17A (Tc) 36W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | BUK9M53-60EX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 46mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 683 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 36W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.29300 | ¥42.93 |
100 | ¥2.97420 | ¥297.42 |
500 | ¥2.48480 | ¥1,242.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.08681 | ¥3,130.21 |
3,000 | ¥1.85854 | ¥5,575.62 |
7,500 | ¥1.76073 | ¥13,205.47 |
10,500 | ¥1.63031 | ¥17,118.26 |
37,500 | ¥1.61416 | ¥60,531.00 |