
IRF9540NSTRLPBF | |
|---|---|
DigiKey Part Number | IRF9540NSTRLPBFTR-ND - Tape & Reel (TR) IRF9540NSTRLPBFCT-ND - Cut Tape (CT) IRF9540NSTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF9540NSTRLPBF |
Description | MOSFET P-CH 100V 23A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 23A (Tc) 3.1W (Ta), 110W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRF9540NSTRLPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1450 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 117mOhm @ 14A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.59000 | ¥20.59 |
| 10 | ¥13.20700 | ¥132.07 |
| 100 | ¥8.99280 | ¥899.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥6.78636 | ¥5,429.09 |
| 1,600 | ¥6.27114 | ¥10,033.82 |
| 2,400 | ¥6.00874 | ¥14,420.98 |
| 4,000 | ¥5.71387 | ¥22,855.48 |
| 5,600 | ¥5.53932 | ¥31,020.19 |
| 8,000 | ¥5.36969 | ¥42,957.52 |











