4-SMD, No Lead (DFN, LCC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225SB24000D0FLJCC

DigiKey Part Number
478-CX3225SB24000D0FLJCCTR-ND - Tape & Reel (TR)
478-CX3225SB24000D0FLJCCCT-ND - Cut Tape (CT)
478-CX3225SB24000D0FLJCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225SB24000D0FLJCC
Description
CRYSTAL 24.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,502
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥4.73800¥47.38
25¥4.48200¥112.05
50¥4.29680¥214.84
100¥4.11900¥411.90
250¥3.89524¥973.81
500¥3.73382¥1,866.91
1,000¥3.57943¥3,579.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.41468¥10,244.04
6,000¥3.27358¥19,641.48
9,000¥3.19379¥28,744.11
15,000¥3.09608¥46,441.20
21,000¥3.03340¥63,701.40
Manufacturers Standard Package