MPQ6519GR-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-MPQ6519GR-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ6519GR-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ6519GR-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6519GR-AEC1-Z |
Description | IC CURRENT REGULATOR 2% 19QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 5A 19-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±2% | |
Voltage - Input | 3V ~ 28V | |
Current - Output | 5A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 19-VFQFN | |
Supplier Device Package | 19-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.54000 | ¥30.54 |
10 | ¥27.42700 | ¥274.27 |
25 | ¥25.93160 | ¥648.29 |
100 | ¥22.47390 | ¥2,247.39 |
250 | ¥21.32132 | ¥5,330.33 |
500 | ¥19.13172 | ¥9,565.86 |
1,000 | ¥16.13514 | ¥16,135.14 |
2,500 | ¥15.32840 | ¥38,321.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥14.75213 | ¥73,760.65 |