
MAX17610ATC+T | |
|---|---|
DigiKey Part Number | MAX17610ATC+TTR-ND - Tape & Reel (TR) MAX17610ATC+TCT-ND - Cut Tape (CT) MAX17610ATC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17610ATC+T |
Description | IC CURRENT LIMITING 5% 12TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator 1A 12-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17610ATC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Limiting | |
Sensing Method | - | |
Accuracy | ±5% | |
Voltage - Input | 4.5V ~ 60V | |
Current - Output | 1A | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.71000 | ¥33.71 |
| 10 | ¥25.46700 | ¥254.67 |
| 25 | ¥23.40560 | ¥585.14 |
| 100 | ¥21.14120 | ¥2,114.12 |
| 250 | ¥20.06148 | ¥5,015.37 |
| 500 | ¥19.41064 | ¥9,705.32 |
| 1,000 | ¥18.87494 | ¥18,874.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥18.30954 | ¥45,773.85 |











