TJA1128ETK/0Z | |
---|---|
DigiKey Part Number | 568-14779-2-ND - Tape & Reel (TR) 568-14779-1-ND - Cut Tape (CT) 568-14779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1128ETK/0Z |
Description | IC TRANSCEIVER FULL 1/1 14HVSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LIN 14-HVSON (3x4.5) |
EDA/CAD Models | TJA1128ETK/0Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 20kBd | |
Voltage - Supply | 5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-HVSON (3x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.16000 | ¥17.16 |
10 | ¥15.40100 | ¥154.01 |
25 | ¥14.53040 | ¥363.26 |
100 | ¥12.38050 | ¥1,238.05 |
250 | ¥11.62444 | ¥2,906.11 |
500 | ¥10.17154 | ¥5,085.77 |
1,000 | ¥8.42780 | ¥8,427.80 |
2,500 | ¥7.84659 | ¥19,616.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥7.55599 | ¥45,335.94 |