FS32K116LAT0MLFT | |
---|---|
DigiKey Part Number | 568-14729-ND |
Manufacturer | |
Manufacturer Product Number | FS32K116LAT0MLFT |
Description | IC MCU 32BIT 128KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ S32K Microcontroller IC 32-Bit Single-Core 48MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | FS32K116LAT0MLFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | CANbus, FlexIO, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 43 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 17K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 13x12b SAR; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.17000 | ¥66.17 |
10 | ¥51.99800 | ¥519.98 |
80 | ¥43.04875 | ¥3,443.90 |
1,000 | ¥37.54693 | ¥37,546.93 |