81501-000 | ||
---|---|---|
DigiKey Part Number | 223-81501-000-ND | |
Manufacturer | ||
Manufacturer Product Number | 81501-000 | |
Description | SENSOR LEVEL SWITCH SGL VERT | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NO Output Panel Mount, M16 Thread | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NO | |
Current | 1 A | |
Switch Actuation Level | - | |
Mounting Type | Panel Mount, M16 Thread | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | -30°C ~ 130°C | |
Voltage Rating | 100V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.75000 | ¥181.75 |
10 | ¥151.48700 | ¥1,514.87 |
25 | ¥134.17360 | ¥3,354.34 |
100 | ¥129.84400 | ¥12,984.40 |
500 | ¥121.18770 | ¥60,593.85 |