59630-4-T-02-A | ||
---|---|---|
DigiKey Part Number | F8099-ND | |
Manufacturer | ||
Manufacturer Product Number | 59630-4-T-02-A | |
Description | SENSOR LEVEL SWITCH SGL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC Output Panel Mount, M8 Thread | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC | |
Current | 500 mA | |
Switch Actuation Level | 0.2" (5.08 mm) | |
Mounting Type | Panel Mount, M8 Thread | |
Material - Housing & Prism | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 200VDC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.36000 | ¥75.36 |
10 | ¥71.90800 | ¥719.08 |
25 | ¥65.40280 | ¥1,635.07 |
100 | ¥56.49910 | ¥5,649.91 |
250 | ¥51.36304 | ¥12,840.76 |
500 | ¥47.59648 | ¥23,798.24 |
1,000 | ¥44.17227 | ¥44,172.27 |