Liquid Level Sensor Digital High, Low Output Cable Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0508

DigiKey Part Number
1738-SEN0508-ND
Manufacturer
Manufacturer Product Number
SEN0508
Description
SEN LVL LIQ DIGITAL HIGH/ LOW
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Digital High, Low Output Cable Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
High, Low
Manufacturer
DFRobot
Current
290 µA
Packaging
Bulk
Switch Actuation Level
0.197" (5mm)
Part Status
Active
Mounting Type
Cable Mount
Type
Liquid
Operating Temperature
-30°C ~ 80°C
Output Type
Digital
Voltage Rating
2.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 628
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.87000¥81.87
Manufacturers Standard Package