59630-4-T-02-F | ||
---|---|---|
DigiKey Part Number | F8100-ND | |
Manufacturer | ||
Manufacturer Product Number | 59630-4-T-02-F | |
Description | SENSOR LEVEL SWITCH SGL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC Output Panel Mount, M8 Thread | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC | |
Current | 500 mA | |
Switch Actuation Level | 0.2" (5.08 mm) | |
Mounting Type | Panel Mount, M8 Thread | |
Material - Housing & Prism | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 200VDC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.36000 | ¥72.36 |
10 | ¥69.04700 | ¥690.47 |
25 | ¥62.79800 | ¥1,569.95 |
100 | ¥54.24880 | ¥5,424.88 |
250 | ¥49.31724 | ¥12,329.31 |
500 | ¥45.70076 | ¥22,850.38 |
1,000 | ¥42.41289 | ¥42,412.89 |