OLS710D3L24-003 | ||
---|---|---|
DigiKey Part Number | 725-1291-ND | |
Manufacturer | ||
Manufacturer Product Number | OLS710D3L24-003 | |
Description | SENSOR LEVEL OPEN DRAIN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Liquid Level Sensor Open Drain Low-Dry Output 1/4" NPT and 3/8" Conduit | |
Datasheet | Datasheet | |
EDA/CAD Models | OLS710D3L24-003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Cynergy3 | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Open Drain | |
Output Configuration | Low-Dry | |
Current | 2.5 mA | |
Switch Actuation Level | - | |
Mounting Type | 1/4" NPT and 3/8" Conduit | |
Material - Housing & Prism | Polysulfone | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 10 ~ 28VDC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥926.59000 | ¥926.59 |
10 | ¥882.38200 | ¥8,823.82 |
50 | ¥842.27240 | ¥42,113.62 |
100 | ¥817.52290 | ¥81,752.29 |