RSF16Y100RF | ||
---|---|---|
DigiKey Part Number | 725-1348-ND | |
Manufacturer | ||
Manufacturer Product Number | RSF16Y100RF | |
Description | SENSOR LEVEL SWITCH SGL VERT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC Output Panel Mount, M16x2 Thread | |
Datasheet | Datasheet | |
EDA/CAD Models | RSF16Y100RF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Cynergy3 | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC | |
Current | 600 mA | |
Minimum Liquid Specific Gravity | 0.75 | |
Switch Actuation Level | 0.866" (22mm) | |
Mounting Type | Panel Mount, M16x2 Thread | |
Material - Housing & Prism | Polyphenylene Sulphide (PPS) | |
Operating Temperature | -10°C ~ 120°C | |
Voltage Rating | 120VDC, 240VAC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥268.61000 | ¥268.61 |
10 | ¥255.82000 | ¥2,558.20 |
50 | ¥244.25100 | ¥12,212.55 |
100 | ¥237.04570 | ¥23,704.57 |