LLC200D3SH | ||
---|---|---|
DigiKey Part Number | 1921-1008-ND | |
Manufacturer | ||
Manufacturer Product Number | LLC200D3SH | |
Description | SENSOR LEVEL DIGITAL | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Liquid Level Sensor Digital Output Threaded | |
Datasheet | Datasheet | |
EDA/CAD Models | LLC200D3SH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Digital | |
Output Configuration | - | |
Current | 2.5 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polysulfone (PES) | |
Operating Temperature | -25°C ~ 80°C | |
Voltage Rating | 4.5V ~ 15.4V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥410.22000 | ¥410.22 |
10 | ¥341.84500 | ¥3,418.45 |
100 | ¥293.01390 | ¥29,301.39 |