


2043010001 | |
|---|---|
DigiKey Part Number | WM17844TR-ND - Tape & Reel (TR) WM17844CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2043010001 |
Description | CONN SOCKET 22-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 22-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 98.4µin (2.50µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.95700 | ¥9.57 |
| 25 | ¥0.89440 | ¥22.36 |
| 50 | ¥0.85160 | ¥42.58 |
| 100 | ¥0.80960 | ¥80.96 |
| 250 | ¥0.75932 | ¥189.83 |
| 500 | ¥0.72282 | ¥361.41 |
| 1,000 | ¥0.68821 | ¥688.21 |
| 2,500 | ¥0.64507 | ¥1,612.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.61679 | ¥9,251.85 |
| 30,000 | ¥0.58735 | ¥17,620.50 |
| 45,000 | ¥0.57079 | ¥25,685.55 |
| 75,000 | ¥0.55060 | ¥41,295.00 |
| 105,000 | ¥0.53769 | ¥56,457.45 |
| 150,000 | ¥0.52434 | ¥78,651.00 |













