




2042261001 | |
|---|---|
DigiKey Part Number | WM17843TR-ND - Tape & Reel (TR) WM17843CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2042261001 |
Description | CONN PIN 22-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 22-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 98.4µin (2.50µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.95900 | ¥9.59 |
| 25 | ¥0.90320 | ¥22.58 |
| 50 | ¥0.85840 | ¥42.92 |
| 100 | ¥0.81710 | ¥81.71 |
| 250 | ¥0.76580 | ¥191.45 |
| 500 | ¥0.72924 | ¥364.62 |
| 1,000 | ¥0.69435 | ¥694.35 |
| 2,500 | ¥0.65078 | ¥1,626.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 14,000 | ¥0.62525 | ¥8,753.50 |
| 28,000 | ¥0.59541 | ¥16,671.48 |
| 42,000 | ¥0.57862 | ¥24,302.04 |
| 70,000 | ¥0.55815 | ¥39,070.50 |
| 98,000 | ¥0.54506 | ¥53,415.88 |
| 140,000 | ¥0.53153 | ¥74,414.20 |














