Parametric Equivalent





2042230002 | |
|---|---|
DigiKey Part Number | WM17850-ND |
Manufacturer | |
Manufacturer Product Number | 2042230002 |
Description | CONN PLUG HSG 2POS 1.80MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2042230002 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bag | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.071" (1.80mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2042230102 | Molex | 730 | 900-2042230102-ND | ¥15.13000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.94000 | ¥18.94 |
| 10 | ¥16.10200 | ¥161.02 |
| 25 | ¥15.09440 | ¥377.36 |
| 50 | ¥14.37160 | ¥718.58 |
| 100 | ¥13.68520 | ¥1,368.52 |
| 300 | ¥12.66413 | ¥3,799.24 |
| 500 | ¥12.21562 | ¥6,107.81 |
| 1,000 | ¥11.63266 | ¥11,632.66 |
| 2,500 | ¥10.90482 | ¥27,262.05 |











